CTA400-0001-01 | ||
---|---|---|
DigiKey Part Number | 1681-1013-ND | |
Manufacturer | ||
Manufacturer Product Number | CTA400-0001-01 | |
Description | THERMOELECT ASSY AIR-AIR 246W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 246 W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 246 W | |
Current | 14 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 11.5 lbs (5.2 kg) | |
Dimensions - Overall | 400mm L x 180mm W | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Climatherm® Series Air-to-Air Assemblies |
PCN Design/Specification | All Parts RE-BRAND 24/Apr/2023 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8418.69.0180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,980.87000 | ¥8,980.87 |
5 | ¥8,456.04600 | ¥42,280.23 |
10 | ¥7,289.70100 | ¥72,897.01 |
Attribute | Description |
---|---|
Other Names | 1681-1013 |
Standard Package | 2 |