Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,202 In Stock | 1 : ¥10.73000 Cut Tape (CT) 2,500 : ¥4.56377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 0/2 | Unidirectional | 2500Vrms | 25kV/µs | 4Mbps | 140ns, 15ns | - | 3ns, 3ns | 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
0 In Stock Check Lead Time | 1 : ¥12.93000 Tube | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 0/2 | Unidirectional | 2500Vrms | 25kV/µs | 4Mbps | 140ns, 15ns | - | 3ns, 3ns | 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
0 In Stock | Active | Bulk | Active | Capacitive Coupling | General Purpose | Yes | 2 | 2/0 | Unidirectional | 2500Vrms | 25kV/µs | 4Mbps | 140ns, 15ns | - | 3ns, 3ns | 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
0 In Stock | Active | Bulk | Active | Capacitive Coupling | General Purpose | Yes | 2 | 2/0 | Unidirectional | 2500Vrms | 25kV/µs | 4Mbps | 140ns, 15ns | - | 3ns, 3ns | 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |