Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥1,675.17000 Box | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Multimode) | - | - | 2km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -10°C ~ 60°C | |||
7 In Stock | 1 : ¥1,883.56000 Box | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Multimode) | - | - | 2km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -40°C ~ 75°C | |||
1 In Stock | 1 : ¥1,675.19000 Box | Box | Obsolete | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Multimode) | - | - | 2km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 5 : ¥2,926.43400 Box | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 5 : ¥2,926.43400 Box | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Multimode) | - | - | 2km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | FC | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | FC | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | FC | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | FC | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | 1 | SFP | 1 (SFP) | - | - | - | 12 ~ 36VDC | SFP | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | 1 | SFP | 1 (SFP) | - | - | - | 12 ~ 36VDC | SFP | DIN Rail | IP30 | -40°C ~ 75°C |