Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥1,449.15000 Box | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -40°C ~ 75°C | |||
14 In Stock | 1 : ¥1,247.22000 Box | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 2km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -40°C ~ 75°C | |||
1 In Stock | 1 : ¥1,247.22000 Box | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 2km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 1 : ¥1,187.38000 Box | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 2km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 11 : ¥1,109.79182 Box | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 2km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 9 : ¥1,335.79889 Box | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 9 : ¥1,335.79889 Box | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | ST | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 9 : ¥1,449.14111 Box | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | SC | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | FC | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | FC | DIN Rail | IP30 | -40°C ~ 75°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | FC | DIN Rail | IP30 | -10°C ~ 60°C | |||
0 In Stock | Active | Box | Active | Unmanaged | Fixed | 2 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 36VDC | FC | DIN Rail | IP30 | -40°C ~ 75°C |