0964-0-15-20-85-14-11-0

DigiKey Part Number
ED10177-ND
Manufacturer
Manufacturer Product Number
0964-0-15-20-85-14-11-0
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.206" (5.23mm)
Recommended Working Height
0.166" (4.21mm)
Minimum Working Height
0.126" (3.20mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
15gf
Operating Force - Mid Compression
100gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.93000¥5.93
10¥5.17900¥51.79
25¥4.73480¥118.37
50¥4.45840¥222.92
100¥4.27220¥427.22
250¥3.90036¥975.09
500¥3.71468¥1,857.34
1,000¥3.06462¥3,064.62
3,000¥2.78604¥8,358.12
Manufacturers Standard Package