Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,509 In Stock | 1 : ¥34.36000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 11.1 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 3.6 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
6,026 In Stock | 1 : ¥37.99000 Cut Tape (CT) 500 : ¥23.74610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 16.7 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
4,809 In Stock | 1 : ¥43.39000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 23.3 mA | Latching, Dual Coil | - | Gull Wing | Sealed - Fully | - | 2.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
8,674 In Stock 160 Factory | 1 : ¥35.60000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 4.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
1,000 In Stock | 1 : ¥37.72000 Cut Tape (CT) 500 : ¥23.55996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 4.2 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
753 In Stock | 1 : ¥40.91000 Tube | Tube | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 2.9 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
1,738 In Stock | 1 : ¥41.27000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 23.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 2.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
657 In Stock | 1 : ¥41.44000 Cut Tape (CT) 500 : ¥25.89264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 23.3 mA | Latching, Dual Coil | - | Gull Wing | Sealed - Fully | - | 2.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
839 In Stock | 1 : ¥36.93000 Tube | Tube | Active | Through Hole | 6VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.8 VDC | 0.6 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
1,475 In Stock | 1 : ¥37.99000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 4.2 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
2,235 In Stock | 1 : ¥40.38000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 7.8 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
1,000 In Stock | 1 : ¥41.18000 Cut Tape (CT) 500 : ¥25.75838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 7.8 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
196 In Stock | 1 : ¥41.44000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 5.8 mA | Latching, Dual Coil | - | Gull Wing | Sealed - Fully | - | 9.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
134 In Stock | 1 : ¥44.45000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 4.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
2,000 In Stock | 1 : ¥44.90000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 15.6 mA | Latching, Dual Coil | - | Gull Wing | Sealed - Fully | - | 3.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
221 In Stock | 1 : ¥46.76000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.6 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
121 In Stock | 1 : ¥47.91000 Tube | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 16.7 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
6,574 In Stock | 1 : ¥48.53000 Cut Tape (CT) 500 : ¥30.31126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 23.3 mA | Latching, Dual Coil | - | Gull Wing | Sealed - Fully | - | 2.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
1,315 In Stock 5,500 Factory | 1 : ¥39.76000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 11.1 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 3.6 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
455 In Stock | 1 : ¥44.63000 Cut Tape (CT) 500 : ¥29.24650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 1.5VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 23.3 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 1.2 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
700 In Stock | 1 : ¥48.70000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 110VDC - Max | 15.6 mA | Latching, Dual Coil | - | Gull Wing | Sealed - Fully | - | 3.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
985 In Stock | 1 : ¥47.02000 Tube | Tube | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 7.8 mA | Latching, Single Coil | - | Gull Wing | Sealed - Fully | - | 3.6 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
82 In Stock | 1 : ¥44.28000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
53 In Stock | 1 : ¥46.76000 Tube | Tube | Active | Through Hole | 6VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.8 VDC | 0.6 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
79 In Stock | 1 : ¥54.28000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 10 mA | 10VDC - Max | 2.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose |