Power over Ethernet (PoE)

Results: 5
Packaging
BoxBulk
Product Status
ActiveDiscontinued at Digi-Key
Type
Midspan InjectorPassive Injector
Compliance
-IEEE802.3af
Efficiency
-Level VI
Approval Agency
CE, cULuscULus, IEC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
POE15M-560E-R
POE15M-560E-R
PASSIVE POE ADAPTER C14 GIGABIT
Phihong USA
687
In Stock
1 : ¥135.28000
Box
Box
ActivePassive Injector90 ~ 264 VAC156V275 mA15.4W--OCP, OVP, SCP-20°C ~ 50°CLevel VIDesktop4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)cULus, IEC60950-1
POE15M-1AFE-R
POE15M-1AFE-R
IEEE802.3AF - POE DESKTOP C6 GIG
Phihong USA
3,514
In Stock
1 : ¥193.33000
Box
Box
ActivePassive Injector90 ~ 264 VAC156V275 mA15.4WIEEE802.3af-OCP, OVP, SCP-20°C ~ 50°C-Desktop4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)cULus, IEC60950-1
IEEE802.3AF - POE INJECTOR DESKT
POE15M-1AF
IEEE802.3AF - POE INJECTOR DESKT
Phihong USA
0
In Stock
Active
Bulk
ActiveMidspan Injector90 ~ 264 VAC156V275 mA15.4WIEEE802.3af-OCP, OVP, SCP-20°C ~ 50°C-Desktop4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)CE, cULus-
POE15M-560-R
POE15M-560-R
PASSIVE POE ADAPTER - C6- GIGABI
Phihong USA
0
In Stock
Active
Bulk
ActivePassive Injector90 ~ 264 VAC156V275 mA15.4W--OCP, OVP, SCP-20°C ~ 50°CLevel VIDesktop4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)CE, cULus-
POE15M-1AFE-2-R
POE15M-1AFE-2-R
IEEE802.3AF - POE DESKTOP C6 2.5
Phihong USA
0
In Stock
Discontinued at Digi-Key
Box
Discontinued at Digi-KeyPassive Injector90 ~ 264 VAC156V275 mA15.4WIEEE802.3af-OCP, OVP, SCP-20°C ~ 50°C-Desktop4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)cULus, IEC60950-1
Showing
of 5

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.