Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,906 In Stock | 1 : ¥10.98000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
2,076 In Stock | 1 : ¥14.63000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
1,335 In Stock | 1 : ¥18.78000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
164 In Stock | 1 : ¥20.57000 Bulk | Bulk | Active | 1 | 7 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
486 In Stock | 1 : ¥15.69000 Bulk | Bulk | Active | 1 | 5 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
338 In Stock | 1 : ¥25.04000 Bulk | Bulk | Active | 1 | 8 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
842 In Stock | 1 : ¥27.89000 Bulk | Bulk | Active | 1 | 10 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
67 In Stock | 1 : ¥33.49000 Bulk | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
68 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | 1 | 9 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
100 In Stock | 1 : ¥39.02000 Bulk | Bulk | Active | 1 | 14 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥9.59000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
0 In Stock | 100 : ¥17.82470 Bulk | Bulk | Active | 1 | 11 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
0 In Stock | 100 : ¥25.89440 Bulk | Bulk | Active | 1 | 16 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray |