Surge Protection Devices (SPDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥160.00000 Box | Box | Active | - | - | 2 | 300VAC | 5 kA | 20 kA | 5 kA | 1.5 kV | 1.5 kV | -40°C ~ 70°C | - | Screw | CE, cURus, UL | |||
8 In Stock | 1 : ¥160.00000 Box | Box | Active | - | - | 2 | 277VAC | 5 kA | 20 kA | 5 kA | 1.5 kV | 1.5 kV | -40°C ~ 70°C | - | Screw | CE, cURus, UL |