Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : ¥32.83000 Bag | Bag | Active | 4 mW | 3.3 mA | 1.2 V | - | - | - | - | Cells | 0.945" L x 0.472" W (24.00mm x 12.00mm) | |||
296 In Stock | 1 : ¥42.26000 Bulk | Bulk | Active | 90 mW | 31 mA | 3 V | 35 mA | - | 4.6 V | - | Cells | 4.488" L x 0.945" W x 0.009" H (114.00mm x 24.00mm x 0.22mm) | |||
346 In Stock | 1 : ¥42.59000 Bulk | Bulk | Active | 70 mW | 22 mA | 3 V | 28 mA | - | 4.6 V | - | Cells | 2.520" L x 1.449" W x 0.009" H (64.00mm x 36.80mm x 0.22mm) | |||
148 In Stock | 1 : ¥64.06000 Bulk | Bulk | Active | 150 mW | 50 mA | 3 V | 63 mA | - | 4.6 V | - | Cells | 4.488" L x 1.449" W x 0.009" H (114.00mm x 36.80mm x 0.22mm) | |||
200 In Stock | 1 : ¥77.52000 Bulk | Bulk | Active | 180 mW | 50 mA | 3.6 V | 64 mA | - | 5.5 V | - | Cells | 2.909" L x 2.870" W x 0.009" H (73.90mm x 72.90mm x 0.22mm) | |||
150 In Stock | 1 : ¥42.26000 Bag | Bag | Active | 34 mW | 14.2 mA | 2.4 V | - | - | - | - | Cells | 2.126" L x 0.823" W (54.00mm x 20.90mm) | |||
158 In Stock | 1 : ¥51.09000 Bulk | Bulk | Active | 90 mW | 22 mA | 4.2 V | 28 mA | - | 6.5 V | - | Cells | 3.311" L x 1.449" W x 0.009" H (84.10mm x 36.80mm x 0.22mm) | |||
78 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | 240 mW | 50 mA | 4.8 V | 64 mA | - | 7.4 V | - | Cells | 3.701" L x 2.870" W x 0.009" H (94.00mm x 72.90mm x 0.22mm) | |||
37 In Stock | 1 : ¥90.99000 Bulk | Bulk | Active | 300 mW | 50 mA | 6 V | 64 mA | - | 9.3 V | - | Cells | 4.488" L x 2.870" W x 0.009" H (114.00mm x 72.90mm x 0.22mm) | |||
25 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | 360 mW | 100 mA | 3.6 V | 128 mA | - | 5.5 V | - | Cells | 2.909" L x 5.748" W x 0.009" H (73.90mm x 146.00mm x 0.22mm) | |||
53 In Stock | 1 : ¥42.59000 Bag | Bag | Active | 45 mW | 18.6 mA | 2.4 V | - | - | - | - | Cells | 3.701" L x 0.575" W (94.00mm x 14.60mm) | |||
67 In Stock | 1 : ¥49.49000 Bag | Bag | Active | 70 mW | 50.8 mA | 1.2 V | - | - | - | - | Cells | 2.126" L x 1.437" W (54.00mm x 36.50mm) | |||
28 In Stock | 1 : ¥153.11000 Bulk | Bulk | Active | 480 mW | 100 mA | 4.8 V | 128 mA | - | 7.4 V | - | Cells | 3.701" L x 5.748" W x 0.009" H (94.00mm x 146.00mm x 0.22mm) | |||
26 In Stock | 1 : ¥192.08000 Bulk | Bulk | Active | 770 mW | 50 mA | 15.4 V | - | - | 22.2 V | - | Cells | 9.961" L x 2.870" W (253.00mm x 72.90mm) | |||
18 In Stock | 1 : ¥192.08000 Bulk | Bulk | Active | 860 mW | 120 mA | 7.2 V | - | - | 11.1 V | - | Cells | 9.961" L x 2.870" W (253.00mm x 72.90mm) | |||
19 In Stock | 1 : ¥356.73000 Bulk | Bulk | Active | 1.54 W | 100 mA | 15.4 V | - | - | 22.2 V | - | Cells | 9.961" L x 5.748" W (253.00mm x 146.00mm) | |||
13 In Stock | 1 : ¥359.50000 Bulk | Bulk | Active | 1.73 W | 240 mA | 7.2 V | - | - | 11.1 V | - | Cells | 9.961" L x 5.748" W (253.00mm x 146.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥26.12660 Bulk | Bulk | Active | 70 mW | 22 mA | 3 V | 28 mA | - | 4.6 V | - | Cells | 2.520" L x 1.449" W x 0.009" H (64.00mm x 36.80mm x 0.22mm) | |||
0 In Stock Check Lead Time | 100 : ¥29.70730 Bulk | Bulk | Active | 90 mW | 31 mA | 3 V | 35 mA | - | 4.6 V | - | Cells | 4.488" L x 0.945" W x 0.009" H (114.00mm x 24.00mm x 0.22mm) | |||
0 In Stock Check Lead Time | 100 : ¥31.16690 Bulk | Bulk | Active | 90 mW | 22 mA | 4.2 V | 28 mA | - | 6.5 V | - | Cells | 3.311" L x 1.449" W x 0.009" H (84.10mm x 36.80mm x 0.22mm) | |||
0 In Stock Check Lead Time | 100 : ¥35.83430 Bulk | Bulk | Active | 150 mW | 50 mA | 3 V | 63 mA | - | 4.6 V | - | Cells | 4.488" L x 1.449" W x 0.009" H (114.00mm x 36.80mm x 0.22mm) | |||
0 In Stock Check Lead Time | 50 : ¥46.95700 Bulk | Bulk | Active | 180 mW | 50 mA | 3.6 V | 64 mA | - | 5.5 V | - | Cells | 2.909" L x 2.870" W x 0.009" H (73.90mm x 72.90mm x 0.22mm) | |||
0 In Stock Check Lead Time | 50 : ¥59.70420 Bulk | Bulk | Active | 240 mW | 50 mA | 4.8 V | 64 mA | - | 7.4 V | - | Cells | 3.701" L x 2.870" W x 0.009" H (94.00mm x 72.90mm x 0.22mm) |