Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,005 In Stock | 1 : ¥48.44000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 2 A | PC Pin | 4-SIP | 4-SIP | |||
3,700 In Stock | 1 : ¥48.53000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 9.6 ~ 14.4VDC | 75 V ~ 264 V | 2 A | PC Pin | 4-SIP | 4-SIP | |||
584 In Stock | 1 : ¥38.08000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 19.2 ~ 28.8VDC | 75 V ~ 264 V | 1 A | PC Pin | 4-SIP | 4-SIP | |||
753 In Stock | 1 : ¥44.01000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 9.6 ~ 14.4VDC | 75 V ~ 264 V | 2 A | PC Pin | 4-SIP | 4-SIP | |||
216 In Stock | 1 : ¥44.01000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 19.2 ~ 28.8VDC | 75 V ~ 264 V | 2 A | PC Pin | 4-SIP | 4-SIP | |||
954 In Stock | 1 : ¥44.19000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 1 A | PC Pin | 4-SIP | 4-SIP | |||
400 In Stock | 1 : ¥44.19000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 19.2 ~ 28.8VDC | 75 V ~ 264 V | 1 A | PC Pin | 4-SIP | 4-SIP | |||
1,370 In Stock | 1 : ¥26.83000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 9.6 ~ 14.4VDC | 75 V ~ 264 V | 1 A | PC Pin | 4-SIP | 4-SIP | |||
601 In Stock | 1 : ¥38.17000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 6VDC | 75 V ~ 264 V | 1 A | PC Pin | 4-SIP | 4-SIP | |||
825 In Stock | 1 : ¥44.19000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 9.6 ~ 14.4VDC | 75 V ~ 264 V | 1 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥54.28000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 6VDC | 75 V ~ 264 V | 2 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥63.32000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 19.2 ~ 28.8VDC | 75 V ~ 264 V | 2 A | PC Pin | 4-SIP | 4-SIP |