Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,127 In Stock | 1 : ¥18.60000 Cut Tape (CT) 1,000 : ¥10.83733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,026 In Stock | 1 : ¥19.48000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
9,188 In Stock | 1 : ¥19.66000 Cut Tape (CT) 1,000 : ¥11.44835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
3,155 In Stock | 1 : ¥23.02000 Cut Tape (CT) 1,000 : ¥13.43177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
9,302 In Stock | 1 : ¥28.25000 Cut Tape (CT) 1,000 : ¥16.48446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
4,459 In Stock | 1 : ¥32.68000 Cut Tape (CT) 1,000 : ¥19.08014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
5,659 In Stock 1,550 Factory | 1 : ¥33.83000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
4,216 In Stock | 1 : ¥44.45000 Cut Tape (CT) 1,000 : ¥25.94816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,424 In Stock | 1 : ¥46.67000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
4,518 In Stock | 1 : ¥47.64000 Cut Tape (CT) 1,000 : ¥27.78006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 1.5 A | 300 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,346 In Stock 400 Factory | 1 : ¥48.35000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 30 V | 2 A | 150 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
139 In Stock | 1 : ¥50.03000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 1.5 A | 300 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
5,918 In Stock 2,000 Factory | 1 : ¥51.54000 Cut Tape (CT) 1,000 : ¥30.06898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
531 In Stock | 1 : ¥50.02000 Cut Tape (CT) 1,000 : ¥29.17189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2.2 A | 150 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,726 In Stock | 1 : ¥55.26000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2.2 A | 150 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,322 In Stock | 1 : ¥19.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
823 In Stock 650 Factory | 1 : ¥23.91000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
739 In Stock | 1 : ¥46.67000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
301 In Stock 2,850 Factory | 1 : ¥46.67000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,473 In Stock 1,750 Factory | 1 : ¥48.35000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 30 V | 2 A | 150 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
4,329 In Stock 1,050 Factory | 1 : ¥54.64000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 1.5 A | 300 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
208 In Stock | 1 : ¥55.26000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2.2 A | 150 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
7,682 In Stock 650 Factory | 1 : ¥14.52000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
123 In Stock 600 Factory | 1 : ¥20.63000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
477 In Stock | 1 : ¥23.64000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP |