AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥204.54000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.92 A | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
102 In Stock | 1 : ¥204.54000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 5.83 A | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥204.54000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 10 A | 70W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥204.54000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 4.67 A | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : ¥171.78280 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 1.46 A | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 |