Protection Relays & Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Voltage - Supply | Trip Range | Delay Time | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥8,440.58000 Bulk | Bulk | Active | Ground Fault | 120 ~ 240VAC/DC | 0.01 ~ 5A | 0.03 ~ 20s | DIN Rail | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | - | |||
1 In Stock | 1 : ¥9,796.29000 Bulk | Bulk | Active | Ground Fault | 12 ~ 24VDC | 0.01 ~ 5A | 0.03 ~ 20s | DIN Rail | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | - | |||
0 In Stock 3 Factory Check Lead Time | 1 : ¥8,016.97000 Bulk | Bulk | Active | Ground Fault | 24VAC | 0.01 ~ 5A | 0.03 ~ 20s | DIN Rail | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥9,521.38000 Bulk | Bulk | Active | Ground Fault | 120/240VAC/DC | 0.01 ~ 5A | 0.03 ~ 2s | Chassis Mount, DIN Rail | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥11,508.59000 Bulk | Bulk | Active | Ground Fault | 48VDC | 0.01 ~ 5A | 0.03 ~ 20s | DIN Rail | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | -40°C ~ 60°C |