MMF336118 | ||
---|---|---|
DigiKey Part Number | 1033-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF336118 | |
Description | C2K-06-G1350-350/SP70 STACKED RO | |
Customer Reference | ||
Detailed Description | Stacked Rosette Strain Gauge ±1.5% 0.039" (1.00mm) per section 0.045" (1.14mm) per section |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Pattern Type | Stacked Rosette | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.8% | |
Length - Active | 0.039" (1.00mm) per section | |
Length - Overall Pattern | 0.144" (3.66mm) | |
Length - Overall | 0.20" (5.1mm) | |
Width - Active | 0.045" (1.14mm) per section | |
Width - Overall Pattern | 0.147" (3.73mm) | |
Width - Overall | 0.20" (5.1mm) | |
Operating Temperature | -60 ~ 150°F (-50 ~ 65°C) |
Resource Type | Link |
---|---|
HTML Datasheet | G1350 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥795.52000 | ¥795.52 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MMF405057 | Micro-Measurements (Division of Vishay Precision Group) | 3 | 1033-MMF405057-ND | ¥2,522.51000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | C2K-06-G1350-350/SP70 1033-1044 |
Standard Package | 1 |