V23720A0101B001 | ||
---|---|---|
DigiKey Part Number | PB2564-ND | |
Manufacturer | ||
Manufacturer Product Number | V23720A0101B001 | |
Description | RELAY CONTACTOR SPST 250A 12V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 800VDC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 5.3 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | 3.9Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | V23720-A0101-B001 |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics |
PCN Design/Specification | |
PCN Assembly/Origin | Tooling transfer 13/MAY/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0045 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,213.49000 | ¥1,213.49 |
10 | ¥1,142.10700 | ¥11,421.07 |
25 | ¥1,070.72760 | ¥26,768.19 |
50 | ¥999.34780 | ¥49,967.39 |
Attribute | Description |
---|---|
Other Names | 2-1904136-5 PB2564 |
Standard Package | 18 |