SPV08A0LR5H-1

DigiKey Part Number
423-SPV08A0LR5H-1TR-ND - Tape & Reel (TR)
423-SPV08A0LR5H-1CT-ND - Cut Tape (CT)
423-SPV08A0LR5H-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPV08A0LR5H-1
Description
MIC MEMS ANALOG OMNI -42DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPV08A0LR5H-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 10 kHz
Sensitivity
-42dB ±1dB @ 94dB SPL
S/N Ratio
64dB
Voltage Range
2.3 V ~ 3.6 V
Current - Supply
200 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.31700¥73.17
25¥6.77720¥169.43
50¥6.38520¥319.26
100¥6.00550¥600.55
250¥5.57868¥1,394.67
500¥5.17676¥2,588.38
1,000¥4.84319¥4,843.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,900¥4.88605¥28,827.69
Manufacturers Standard Package