Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,140 In Stock | 1 : ¥6.02000 Cut Tape (CT) 5,900 : ¥4.26817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 64.3dB | - | - | 1.62 V ~ 3.6 V | 700 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
47,532 In Stock | 1 : ¥7.64000 Cut Tape (CT) 5,900 : ¥5.58927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 10 kHz | -37dB ±1dB @ 94dB SPL | 65.5dB | - | - | 1.6 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
3,938 In Stock | 1 : ¥9.92000 Cut Tape (CT) 5,900 : ¥5.33724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 50 Hz ~ 80 kHz | -38dB ±3dB @ 94dB SPL | 65dB | - | - | - | 185 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
24,085 In Stock | 1 : ¥10.89000 Cut Tape (CT) 5,900 : ¥5.87096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | - | -37dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | - | 2 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
27,200 In Stock | 1 : ¥13.82000 Cut Tape (CT) 5,900 : ¥7.68562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | - | -35dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | - | 2 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
265,717 In Stock | 1 : ¥15.61000 Cut Tape (CT) 5,900 : ¥12.09314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, I²S | Omnidirectional | 20 Hz ~ 10 kHz | -26dB ±3dB @ 94dB SPL | 65dB | - | 1.8 V | 1.62 V ~ 3.6 V | 600 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
551 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,900 : ¥9.34932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 80 kHz | -26dB ±1dB @ 94dB SPL | 64.3dB | - | - | 1.62 V ~ 3.6 V | 1 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
13,542 In Stock | 1 : ¥13.01000 Cut Tape (CT) 4,800 : ¥7.15191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 7 Hz ~ 36 kHz | -44dB ±0.5dB SPL | 67dB | - | 2.75 V | 2.3 V ~ 3.6 V | 250 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.050" (1.26mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -38dB ±1dB @ 94dB SPL | 65dB | 500 Ohms | - | 1.5 V ~ 3.6 V | 185 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Digital, PDM | Omnidirectional | 50 Hz ~ 10 kHz | -36dB ±1dB @ 94dB SPL | 58dB | - | - | 1.6 V ~ 3.6 V | 1.025 mA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.037" (0.95mm) | Rectangular |