Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 10 mH | ±5% | 80 mA | - | Shielded | 80Ohm Max | 65 @ 150kHz | 450kHz | - | -55°C ~ 125°C | 150 kHz | - | Through Hole | Axial | - | 0.310" Dia x 0.900" L (7.87mm x 22.86mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 2.2 mH | ±5% | 120 mA | - | Shielded | 35Ohm Max | 65 @ 250kHz | 1.2MHz | - | -55°C ~ 125°C | 250 kHz | - | Through Hole | Axial | - | 0.310" Dia x 0.900" L (7.87mm x 22.86mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 2.2 mH | ±5% | 120 mA | - | Shielded | 35Ohm Max | 65 @ 250kHz | 1.2MHz | - | -55°C ~ 125°C | 250 kHz | - | Through Hole | Axial | - | 0.310" Dia x 0.900" L (7.87mm x 22.86mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 10 mH | ±5% | 80 mA | - | Shielded | 80Ohm Max | 65 @ 150kHz | 450kHz | - | -55°C ~ 125°C | 150 kHz | - | Through Hole | Axial | - | 0.310" Dia x 0.900" L (7.87mm x 22.86mm) | - |