Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,230 In Stock | 1 : ¥8.29000 Cut Tape (CT) 250 : ¥4.35696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 µF | ±20% | 80 V | 170mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 368 mA @ 120 Hz | 920 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
4,779 In Stock | 1 : ¥8.37000 Cut Tape (CT) 250 : ¥4.38620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 63 V | 170mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 460 mA @ 120 Hz | 920 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
2,653 In Stock | 1 : ¥8.49000 Cut Tape (CT) 250 : ¥4.47080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 µF | ±20% | 100 V | 170mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 368 mA @ 120 Hz | 920 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
551 In Stock | 1 : ¥9.59000 Cut Tape (CT) 200 : ¥5.39050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 50 V | 120mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 485 mA @ 120 Hz | 970 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
249 In Stock | 1 : ¥9.59000 Cut Tape (CT) 250 : ¥4.22464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | 87mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 636 mA @ 120 Hz | 1.06 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
1,325 In Stock | 1 : ¥12.85000 Cut Tape (CT) 200 : ¥7.20590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 100 V | 130mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 412 mA @ 120 Hz | 1.03 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
3,450 In Stock | 1 : ¥8.64000 Cut Tape (CT) 250 : ¥4.24344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 µF | ±20% | 16 V | 87mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 636 mA @ 120 Hz | 1.06 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
2,550 In Stock | 1 : ¥9.27000 Cut Tape (CT) 200 : ¥5.21735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 80 V | 130mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 515 mA @ 120 Hz | 1.03 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
250 In Stock | 1 : ¥11.14000 Cut Tape (CT) 250 : ¥5.86260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | 87mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 636 mA @ 120 Hz | 1.06 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
1,190 In Stock | 1 : ¥10.00000 Cut Tape (CT) 250 : ¥5.28244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 35 V | 87mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 636 mA @ 120 Hz | 1.06 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
350 In Stock | 1 : ¥12.76000 Bulk | Bulk | Active | 430 µF | ±20% | 63 V | 98mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 820 mA @ 120 Hz | 1.64 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
940 In Stock | 1 : ¥14.63000 Cut Tape (CT) 250 : ¥7.74480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 35 V | 87mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 636 mA @ 120 Hz | 1.06 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
120 In Stock | 1 : ¥14.88000 Bulk | Bulk | Active | 750 µF | ±20% | 50 V | 85mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.032 A @ 120 Hz | 1.72 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
1,200 In Stock | 1 : ¥15.22000 Cut Tape (CT) 200 : ¥8.90540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 50 V | 120mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 485 mA @ 120 Hz | 970 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
1,189 In Stock | 1 : ¥16.26000 Cut Tape (CT) 200 : ¥9.50990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 63 V | 130mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 515 mA @ 120 Hz | 1.03 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
38 In Stock | 1 : ¥11.79000 Cut Tape (CT) 250 : ¥6.19104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 µF | ±20% | 80 V | 170mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 368 mA @ 120 Hz | 920 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
78 In Stock | 1 : ¥12.11000 Cut Tape (CT) 200 : ¥6.78600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 35 V | 70mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 696 mA @ 120 Hz | 1.16 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
400 In Stock | 1 : ¥12.68000 Cut Tape (CT) 200 : ¥7.11850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 80 V | 130mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 515 mA @ 120 Hz | 1.03 A @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
982 In Stock | 1 : ¥4.96000 Cut Tape (CT) 500 : ¥1.70906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | 190mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 310 mA @ 120 Hz | 620 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥5.10000 Cut Tape (CT) 500 : ¥1.75800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 270 µF | ±20% | 35 V | 190mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 310 mA @ 120 Hz | 620 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥5.30000 Cut Tape (CT) 500 : ¥1.82748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±20% | 63 V | 650mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 176 mA @ 120 Hz | 440 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥5.41000 Cut Tape (CT) 500 : ¥1.86442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | 650mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 176 mA @ 120 Hz | 440 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥5.44000 Cut Tape (CT) 500 : ¥1.87658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82 µF | ±20% | 63 V | 650mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 176 mA @ 120 Hz | 440 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥5.55000 Cut Tape (CT) 500 : ¥1.91336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 80 V | 650mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 176 mA @ 120 Hz | 440 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥6.18000 Cut Tape (CT) 500 : ¥2.47034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | 450mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 240 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |