Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Active | Molded | Iron | 10 µH | ±5% | 450 mA | 450mA | Shielded | 1.62Ohm Max | 49 @ 7.9MHz | 46MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 10 µH | ±10% | 450 mA | 450mA | Shielded | 1.62Ohm Max | 49 @ 7.9MHz | 46MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Ferrite | 100 µH | ±10% | 325 mA | 120mA | Shielded | 3.12Ohm Max | 52 @ 2.5MHz | 10MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 12 µH | ±10% | 400 mA | 400mA | Shielded | 2Ohm Max | 55 @ 2.5MHz | 44MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 120 µH | ±10% | 290 mA | 95mA | Shielded | 3.6Ohm Max | 57 @ 790kHz | 9.7MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 15 µH | ±10% | 620 mA | 250mA | Shielded | 800mOhm Max | 44 @ 2.5MHz | 49MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 150 µH | ±10% | 275 mA | 90mA | Shielded | 4.1Ohm Max | 56 @ 790kHz | 8.5MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 18 µH | ±10% | 610 mA | 235mA | Shielded | 890mOhm Max | 45 @ 2.5MHz | 45MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 180 µH | ±10% | 260 mA | 85mA | Shielded | 4.4Ohm Max | 60 @ 790kHz | 8MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 1 µH | ±10% | 1.9 A | 1.9A | Shielded | 70mOhm Max | 47 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 1.2 µH | ±10% | 1.6 A | 1.6A | Shielded | 93mOhm Max | 46 @ 7.9MHz | 130MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 1.5 µH | ±5% | 1.3 A | 1.3A | Shielded | 120mOhm Max | 45 @ 7.9MHz | 115MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 1.5 µH | ±10% | 1.3 A | 1.3A | Shielded | 120mOhm Max | 45 @ 7.9MHz | 115MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 22 µH | ±10% | 600 mA | 220mA | Shielded | 960mOhm Max | 46 @ 2.5MHz | 41MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 220 µH | ±10% | 250 mA | 80mA | Shielded | 5Ohm Max | 58 @ 790kHz | 7.5MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 27 µH | ±10% | 500 mA | 200mA | Shielded | 1.19Ohm Max | 49 @ 2.5MHz | 38MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 2.2 µH | ±5% | 1.1 A | 1.1A | Shielded | 190mOhm Max | 45 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 2.2 µH | ±10% | 1.1 A | 1.1A | Shielded | 190mOhm Max | 45 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 2.7 µH | ±2% | 950 mA | 950mA | Shielded | 280mOhm Max | 46 @ 7.9MHz | 92MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 33 µH | ±10% | 490 mA | 190mA | Shielded | 1.37Ohm Max | 45 @ 2.5MHz | 34MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 330 µH | ±10% | 225 mA | 65mA | Shielded | 6.4Ohm Max | 54 @ 790kHz | 6.5MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 39 µH | ±10% | 410 mA | 180mA | Shielded | 1.93Ohm Max | 53 @ 2.5MHz | 29MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Ferrite | 390 µH | ±10% | 200 mA | 60mA | Shielded | 7.4Ohm Max | 67 @ 790kHz | 6.2MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 3.3 µH | ±5% | 800 mA | 800mA | Shielded | 350mOhm Max | 44 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Active | - | Active | Molded | Iron | 3.3 µH | ±10% | 800 mA | 800mA | Shielded | 350mOhm Max | 44 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - |