Electrical, Specialty Fuses

Results: 8
Product Status
ActiveDiscontinued at Digi-Key
Current Rating (Amps)
110A150A175A200A250A300A350A400A
Size / Dimension
1.062" Dia x 0.830" L (27.00mm x 21.10mm)1.312" Dia x 0.828" L (33.30mm x 21.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
JLLN
JLLN-400
FUSE CRTRDGE 400A 300VAC/125VDC
Riedon
482
In Stock
1 : ¥751.29000
-
-
ActiveBolt MountCartridge400A300 VAC125 VDCFast BlowElectrical, Industrial-TCSA, UL-200kA AC, 20kA DCCartridge, Non-Standard1.312" Dia x 0.828" L (33.30mm x 21.00mm)
JLLN
JLLN-350
FUSE CRTRDGE 350A 300VAC/125VDC
Riedon
257
In Stock
1 : ¥602.07000
-
-
ActiveBolt MountCartridge350A300 VAC125 VDCFast BlowElectrical, Industrial-TCSA, UL-200kA AC, 20kA DCCartridge, Non-Standard1.312" Dia x 0.828" L (33.30mm x 21.00mm)
JLLN
JLLN-250
FUSE CRTRDGE 250A 300VAC/125VDC
Riedon
748
In Stock
1 : ¥652.28000
-
-
ActiveBolt MountCartridge250A300 VAC125 VDCFast BlowElectrical, Industrial-TCSA, UL-200kA AC, 20kA DCCartridge, Non-Standard1.312" Dia x 0.828" L (33.30mm x 21.00mm)
JLLN
JLLN-175
FUSE CRTRDGE 175A 300VAC/125VDC
Riedon
16
In Stock
1 : ¥544.69000
-
-
ActiveBolt MountCartridge175A300 VAC125 VDCFast BlowElectrical, Industrial-TCSA, UL-200kA AC, 20kA DCCartridge, Non-Standard1.062" Dia x 0.830" L (27.00mm x 21.10mm)
JLLN
JLLN-150
FUSE CRTRDGE 150A 300VAC/125VDC
Riedon
0
In Stock
Check Lead Time
30 : ¥431.05100
-
-
ActiveBolt MountCartridge150A300 VAC125 VDCFast BlowElectrical, Industrial-TCSA, UL-200kA AC, 20kA DCCartridge, Non-Standard1.062" Dia x 0.830" L (27.00mm x 21.10mm)
JLLN
JLLN-300
FUSE CRTRDGE 300A 300VAC/125VDC
Riedon
0
In Stock
Check Lead Time
30 : ¥704.32933
-
-
ActiveBolt MountCartridge300A300 VAC125 VDCFast BlowElectrical, Industrial-TCSA, UL-200kA AC, 20kA DCCartridge, Non-Standard1.312" Dia x 0.828" L (33.30mm x 21.00mm)
JLLN
JLLN-110
FUSE CRTRDGE 110A 300VAC/125VDC
Riedon
0
In Stock
Active
-
ActiveBolt MountCartridge110A300 VAC125 VDCFast BlowElectrical, Industrial-TCSA, UL-200kA AC, 20kA DCCartridge, Non-Standard1.062" Dia x 0.830" L (27.00mm x 21.10mm)
JLLN
JLLN-200
FUSE CRTRDGE 200A 300VAC/125VDC
Riedon
0
In Stock
Discontinued at Digi-Key
-
Discontinued at Digi-KeyBolt MountCartridge200A300 VAC125 VDCFast BlowElectrical, Industrial-TCSA, UL-200kA AC, 20kA DCCartridge, Non-Standard1.062" Dia x 0.830" L (27.00mm x 21.10mm)
Showing
of 8

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.