Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,967 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.68644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
16,593 In Stock 92,000 Factory | 1 : ¥2.85000 Cut Tape (CT) 4,000 : ¥0.81967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
3,320 In Stock 112,000 Factory | 1 : ¥2.85000 Cut Tape (CT) 4,000 : ¥0.81967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
21,489 In Stock 1,476,000 Factory | 1 : ¥3.09000 Cut Tape (CT) 4,000 : ¥0.67988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
7,638 In Stock 40,000 Factory | 1 : ¥3.25000 Cut Tape (CT) 4,000 : ¥0.71683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 2.5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
75,042 In Stock | 1 : ¥3.41000 Cut Tape (CT) 1,000 : ¥0.84575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | - | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
3,380 In Stock 61,000 Factory | 1 : ¥3.41000 Cut Tape (CT) 1,000 : ¥0.84575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | - | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
22,339 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,500 : ¥1.01070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
15,615 In Stock 264,000 Factory | 1 : ¥3.58000 Cut Tape (CT) 4,000 : ¥0.78925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
9,067 In Stock 3,584,000 Factory | 1 : ¥3.58000 Cut Tape (CT) 4,000 : ¥0.78925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
3,395 In Stock | 1 : ¥3.66000 Cut Tape (CT) 1,000 : ¥0.89339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | - | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
2,668 In Stock 900,000 Factory | 1 : ¥3.82000 Cut Tape (CT) 2,500 : ¥1.08657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
49,164 In Stock 1,204,000 Factory | 1 : ¥3.90000 Cut Tape (CT) 4,000 : ¥0.72094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.8V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
21,824 In Stock | 1 : ¥3.82000 Cut Tape (CT) 2,500 : ¥1.08657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
2,297 In Stock 17,500 Factory | 1 : ¥3.82000 Cut Tape (CT) 2,500 : ¥1.08657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.8V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
3,835 In Stock 68,000 Factory | 1 : ¥3.25000 Cut Tape (CT) 4,000 : ¥0.71683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
2,490 In Stock 5,000 Factory | 1 : ¥3.25000 Cut Tape (CT) 2,500 : ¥1.15564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
3,658 In Stock | 1 : ¥3.82000 Cut Tape (CT) 2,500 : ¥1.08657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.6V | 1.4V @ 800mA | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
2,000 In Stock 12,000 Factory | 1 : ¥3.98000 Cut Tape (CT) 1,000 : ¥0.97387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | - | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
1,905 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.08657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 15V | 2.5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
1,357 In Stock | 1 : ¥3.41000 Cut Tape (CT) 1,000 : ¥0.84575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 15V | - | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
996 In Stock 1,280,000 Factory | 1 : ¥3.41000 Cut Tape (CT) 1,000 : ¥0.84575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.2V | - | - | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
934 In Stock | 1 : ¥3.41000 Cut Tape (CT) 1,000 : ¥0.84575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.8V | - | - | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
1,000 In Stock | 1 : ¥3.98000 Cut Tape (CT) 1,000 : ¥0.97387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 15V | - | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥0.84575 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 2.5V | - | - | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 |