Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251,871 In Stock | 1 : ¥3.09000 Cut Tape (CT) 4,000 : ¥0.87252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
56,744 In Stock 308,000 Factory | 1 : ¥3.09000 Cut Tape (CT) 4,000 : ¥0.87252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
5,397 In Stock 1,156,000 Factory | 1 : ¥3.09000 Cut Tape (CT) 4,000 : ¥0.87252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
7,500 In Stock 67,500 Factory | 2,500 : ¥1.25362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
10,410 In Stock 12,000 Factory | 1 : ¥3.09000 Cut Tape (CT) 4,000 : ¥0.87252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
1,828 In Stock | 1 : ¥3.09000 Cut Tape (CT) 4,000 : ¥0.87252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.8V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
7,500 In Stock 12,500 Factory | 2,500 : ¥1.25362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
2,500 In Stock 5,000 Factory | 2,500 : ¥1.25362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 2.5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
2,500 In Stock 5,000 Factory | 2,500 : ¥1.25362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.6V | 1.4V @ 800mA | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
0 In Stock 16,000 Factory Check Lead Time | 4,000 : ¥0.87252 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
0 In Stock 44,000 Factory Check Lead Time | 4,000 : ¥0.87252 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 2.5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
0 In Stock Check Lead Time | 2,500 : ¥1.25362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
0 In Stock Check Lead Time | 2,500 : ¥1.25362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.8V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
0 In Stock Check Lead Time | 2,500 : ¥1.25362 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |