Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : ¥119.26000 Bulk | Bulk | Active | 5 µF | ±5% | 400V | 700V | Polypropylene (PP), Metallized | 2.6 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.457" (37.00mm) | Screw Terminals | 1.004" (25.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
735 In Stock | 1 : ¥132.03000 Bulk | Bulk | Active | 10 µF | ±5% | 330V | 600V | Polypropylene (PP), Metallized | 1.6 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | Screw Terminals | 1.004" (25.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
182 In Stock | 1 : ¥158.69000 Bulk | Bulk | Active | 20 µF | ±5% | 330V | 600V | Polypropylene (PP), Metallized | 1.7 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | Screw Terminals | 1.614" (41.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
73 In Stock | 1 : ¥91.62000 Bulk | Bulk | Active | 3 µF | ±5% | 330V | 600V | Polypropylene (PP), Metallized | 4.8 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.575" (40.00mm) | Screw Terminals | 1.004" (25.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1 : ¥105.04000 Bulk | Bulk | Active | 5 µF | ±5% | 330V | 600V | Polypropylene (PP), Metallized | 2.9 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.575" (40.00mm) | Screw Terminals | 1.004" (25.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 128 : ¥92.42867 Bulk | Bulk | Active | 5 µF | ±5% | 450V | 850V | Polypropylene (PP), Metallized | 2.2 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | Screw Terminals | 1.004" (25.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 105 : ¥182.60086 Bulk | Bulk | Active | 25 µF | ±5% | - | 400V | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Chassis Mount | Rectangular Box | - | - | Screw Terminals | - | - | - | - |