DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
640 In Stock | 1 : ¥110.10000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 27.5 CFM (0.770m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart | 39.0dB(A) | 2.3 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.115 lb (52.16 g) | |||
17 In Stock | 1 : ¥165.74000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 30.5 CFM (0.854m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart | 41.0dB(A) | 2.76 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.115 lb (52.16 g) | |||
0 In Stock Check Lead Time | 200 : ¥88.67080 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 27.5 CFM (0.770m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 39.0dB(A) | 2.3 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 200 : ¥89.62280 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 47.0dB(A) | 5.28 mW | 4500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 200 : ¥89.62280 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 47.5dB(A) | 4.8 W | 4800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 1,000 : ¥99.24331 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 23.5 CFM (0.658m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB(A) | 1.78 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.115 lb (52.16 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥99.24331 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 19.5 CFM (0.546m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 30.0dB(A) | 1.24 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.115 lb (52.16 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 46.5dB(A) | 4.8 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.201 lb (91.17 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 57.0 CFM (1.60m³/min) | 0.350 in H2O (87.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 45.0dB(A) | 3.99 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.201 lb (91.17 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.300 in H2O (74.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 43.5dB(A) | 3.29 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.201 lb (91.17 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 46.5dB(A) | 5.48 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.201 lb (91.17 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 80mm L x 80mm H | 25.00mm | 57.0 CFM (1.60m³/min) | 0.350 in H2O (87.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 45.0dB(A) | 4.8 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.201 lb (91.17 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 80mm L x 80mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.300 in H2O (74.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 43.5dB(A) | 4.42 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.201 lb (91.17 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 46.0dB(A) | 5.28 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.227 lb (102.97 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 70.0 CFM (1.96m³/min) | 0.300 in H2O (74.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.0dB(A) | 4.32 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.227 lb (102.97 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 65.0 CFM (1.82m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 42.0dB(A) | 3.72 W | 3900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.227 lb (102.97 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 46.0dB(A) | 6 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.227 lb (102.97 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 70.0 CFM (1.96m³/min) | 0.300 in H2O (74.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.0dB(A) | 5.19 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.227 lb (102.97 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 65.0 CFM (1.82m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 42.0dB(A) | 4.95 W | 3900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.227 lb (102.97 g) |