65-1P-GEL30-2500 | ||
---|---|---|
DigiKey Part Number | 1944-65-1P-GEL30-2500-ND | |
Manufacturer | ||
Manufacturer Product Number | 65-1P-GEL30-2500 | |
Description | THERM-A-GAP GEL 30 3.5 W/M-K DIS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Gel 1 gal Pail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 1 gal Pail | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Pink | |
Thermal Conductivity | 3.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Resource Type | Link |
---|---|
Datasheets | THERM-A-GAP™ Gels |
Other Related Documents | Part Number Letter Document |
MSDS Material Safety Datasheet | MSDS GEL30 |
Environmental Information | Parker Chomerics Environmental Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,006.56000 | ¥13,006.56 |
Attribute | Description |
---|---|
Other Names | 65-1P-GEL30-2500-DK 1944-65-1P-GEL30-2500 |
Standard Package | 1 |