Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥532.10000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.47" L x 1.26" W x 4.88" H (113.5mm x 32.0mm x 124.0mm) | CB, CE, cURus, cULus, TUV | 62368-1 | |||
33 In Stock | 1 : ¥532.10000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.5A | 120W | 3 kV | Industrial, ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.47" L x 1.26" W x 4.88" H (113.5mm x 32.0mm x 124.0mm) | CB, CE, cURus, cULus, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥446.96564 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Industrial, ITE (Commercial) | 89.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.47" L x 1.26" W x 4.88" H (113.5mm x 32.0mm x 124.0mm) | CB, CE, cURus, cULus, TUV | 62368-1 |