PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,679 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymeric | 30V | 750 mA | 1.3 A | 40 A | 400 ms | 80 mOhms | 230 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | 0.449" (11.40mm) | - | 0.201" (5.10mm) | |||
2,338 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥1.46210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.2 A | 2 A | 40 A | 700 ms | 40 mOhms | 140 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | 0.461" (11.70mm) | - | 0.201" (5.10mm) | |||
1,292 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymeric | 30V | 1.55 A | 2.7 A | 40 A | 2.2 s | 30 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | 0.461" (11.70mm) | - | 0.201" (5.10mm) | |||
2,611 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥1.46210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.55 A | 2.7 A | 40 A | 2.2 s | 30 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | 0.461" (11.70mm) | - | 0.201" (5.10mm) | |||
3,992 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 4.5 s | 40 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.201" (5.10mm) | |||
2,660 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymeric | 30V | 1.6 A | 3.2 A | 40 A | 9 s | 30 mOhms | 110 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
1,929 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 2.3 s | 50 mOhms | 140 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.201" (5.10mm) | |||
1,493 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymeric | 30V | 900 mA | 1.8 A | 40 A | 1.2 s | 70 mOhms | 180 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.201" (5.10mm) | |||
1,031 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 40 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
782 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymeric | 30V | 1.2 A | 2 A | 40 A | 700 ms | 40 mOhms | 140 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | 0.461" (11.70mm) | - | 0.201" (5.10mm) | |||
540 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥1.46210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 900 mA | 1.8 A | 40 A | 1.2 s | 70 mOhms | 180 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.201" (5.10mm) | |||
84 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥1.46210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 750 mA | 1.3 A | 40 A | 400 ms | 80 mOhms | 230 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | 0.449" (11.40mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.41920 Bulk | Bulk | Active | Polymeric | 30V | 1.85 A | 3.7 A | 40 A | 10 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.402" L x 0.118" W (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.46210 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 2.3 s | 50 mOhms | 140 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.46210 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 4.5 s | 40 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.46210 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 1.6 A | 3.2 A | 40 A | 9 s | 30 mOhms | 110 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.46210 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 1.85 A | 3.7 A | 40 A | 10 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.402" L x 0.118" W (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.51855 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 40 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) |