Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
483 In Stock | 1 : ¥206.13000 Tray | Tray | Active | Rectangular - 34.04mm L x 29.97mm W | 36.0W @ 27°C | 66°C @ 27°C | 3.33mm | 1 | 3.7 A | 14.7 V | 3.2 Ohms | 130°C | Lead Wires, Lapped, Sealed | |||
270 In Stock | 1 : ¥198.49000 Box | Box | Active | Rectangular - 34.04mm L x 29.97mm W | 36.0W @ 27°C | 66°C @ 27°C | 3.43mm | 1 | 3.7 A | 14.7 V | 3.2 Ohms | 130°C | Lead Wires | |||
68 In Stock | 1 : ¥202.00000 Box | Box | Active | Rectangular - 34.04mm L x 29.97mm W | 36.0W @ 27°C | 66°C @ 27°C | 3.33mm | 1 | 3.7 A | 14.7 V | 3.2 Ohms | 130°C | Lead Wires, Lapped | |||
0 In Stock Check Lead Time | 60 : ¥180.10117 Box | Box | Active | Rectangular - 34.04mm L x 29.97mm W | 36.0W @ 27°C | 66°C @ 27°C | 3.43mm | 1 | 3.7 A | 14.7 V | 3.2 Ohms | 130°C | Lead Wires, Sealed |