Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
603 In Stock | 1 : ¥290.53000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 71.0W @ 27°C | 66°C @ 27°C | 3.53mm | 1 | 7.4 A | 14.7 V | 1.6 Ohms | 130°C | Lead Wires, Lapped, Sealed | |||
0 In Stock Check Lead Time | 50 : ¥280.21460 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 71.0W @ 27°C | 66°C @ 27°C | 3.53mm | 1 | 7.4 A | 14.7 V | 1.6 Ohms | 130°C | Lead Wires, Lapped | |||
0 In Stock Check Lead Time | 50 : ¥281.01920 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 71.0W @ 27°C | 66°C @ 27°C | 3.63mm | 1 | 7.4 A | 14.7 V | 1.6 Ohms | 130°C | Lead Wires, Sealed | |||
1 In Stock | 1 : ¥324.88000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 71.0W @ 27°C | 66°C @ 27°C | 3.63mm | 1 | 7.4 A | 14.7 V | 1.6 Ohms | 130°C | Lead Wires |