Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥222.29000 Box | Box | Active | Square - 3.96mm L x 3.96mm W | 0.4W @ 27°C | 78°C @ 27°C | 3.78mm | 2 | 1.4 A | 0.8 V | 560 mOhms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
44 In Stock | 1 : ¥201.83000 Box | Box | Active | Square - 3.96mm L x 3.96mm W | 0.4W @ 27°C | 78°C @ 27°C | 3.78mm | 2 | 1.4 A | 0.8 V | 560 mOhms | 85°C | Lead Wires | |||
41 In Stock | 1 : ¥208.15000 Box | Box | Active | Square - 3.96mm L x 3.96mm W | 0.4W @ 27°C | 78°C @ 27°C | 3.78mm | 2 | 1.4 A | 0.8 V | 560 mOhms | 85°C | Lead Wires, Exterior Metallization (One Side) |