LED Drivers

Results: 2
Voltage - Output
12V24V
Current - Output (Max)
170mA330mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
RACV04
RACV04-24
LED DRIVER CV AC/DC 24V 170MA
Recom Power
70
In Stock
1,000
Factory
1 : ¥71.54000
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC24V170mA4 W3.75 kV-OTP, OVP, SCPIP65-20°C ~ 50°C75%Wire Leads1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)CB, CE, cETLus, ENEC
RACV04
RACV04-12
LED DRIVER CV AC/DC 12V 330MA
Recom Power
66
In Stock
1,000
Factory
1 : ¥71.54000
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC12V330mA4 W3.75 kV-OTP, OVP, SCPIP65-20°C ~ 50°C75%Wire Leads1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)CB, CE, cETLus, ENEC
Showing
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.