LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,052 In Stock 1,000 Factory | 1 : ¥132.35000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 10 ~ 20V | 350mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 70% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | |||
910 In Stock 550 Factory | 1 : ¥132.35000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 14 ~ 28V | 250mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 75% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | |||
585 In Stock 200 Factory | 1 : ¥132.35000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 5 ~ 14.5V | 500mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 70% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | |||
502 In Stock 1,000 Factory | 1 : ¥132.35000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 3 ~ 10.5V | 700mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 70% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD |