RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,638 In Stock | 1 : ¥261.02000 Cut Tape (CT) 250 : ¥170.92808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1.575GHz | -161dBm | - | GLONASS, GNSS, GPS | General Purpose | - | I2C, SPI, UART, USB | - | - | - | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - | |||
1 In Stock | 1 : ¥345.22000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1.575GHz | -162dBm | - | GLONASS, GNSS, GPS | General Purpose | - | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - |