RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥279.73000 Box | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.572GHz ~ 1.578GHz | Module | 1 | 2 | - | 29dB | Cable - 5m, LNA | SMB | - | Magnetic | 0.512" (13.00mm) | GPS | |||
15 In Stock | 1 : ¥279.73000 Box | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.572GHz ~ 1.578GHz | Module | 1 | 2 | - | 29dB | Cable - 5m, LNA | SMA | - | Magnetic | 0.512" (13.00mm) | GPS | |||
0 In Stock Check Lead Time | 100 : ¥129.58380 Box | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.572GHz ~ 1.578GHz | Module | 1 | 2 | - | 29dB | Cable - 5m, LNA | MCX | - | Magnetic | 0.512" (13.00mm) | GPS |