LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : ¥308.02000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 100 ~ 200V | 350mA | 70 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 91% | Wire Leads | 5.80" L x 2.42" W x 1.42" H (147.2mm x 61.5mm x 36.0mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
49 In Stock | 1 : ¥308.02000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 50 ~ 100V | 700mA | 70 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 90.5% | Wire Leads | 5.80" L x 2.42" W x 1.42" H (147.2mm x 61.5mm x 36.0mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
45 In Stock | 1 : ¥301.20000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 100 ~ 200V | 350mA | 70 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 80°C | 91% | Wire Leads | 5.80" L x 2.42" W x 1.42" H (147.2mm x 61.5mm x 36.0mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
8 In Stock | 1 : ¥301.20000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 50 ~ 100V | 700mA | 70 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 80°C | 90.5% | Wire Leads | 5.80" L x 2.42" W x 1.42" H (147.2mm x 61.5mm x 36.0mm) | CB, CCC, CE, cURus, PSE, RCM, TUV |