LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥154.46000 Box | Box | Obsolete | Not Verified | Constant Current | Buck | 1 | 7V | 60V | 2 ~ 57V | 350mA | 20 W | Analog, PWM | Remote On/Off, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm) | EN | |||
15 In Stock | 1 : ¥166.65000 Box | Box | Obsolete | Not Verified | Constant Current | Buck | 1 | 7V | 60V | 2 ~ 57V | 700mA | 40 W | Analog, PWM | Remote On/Off, SCP | IP67 | -40°C ~ 70°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm) | EN | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | Buck | 1 | 7V | 60V | 2 ~ 57V | 150mA | 9 W | Analog, PWM | Remote On/Off, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm) | EN | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | Buck | 1 | 7V | 60V | 2 ~ 57V | 250mA | 14 W | Analog, PWM | Remote On/Off, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm) | EN | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | Buck | 1 | 7V | 60V | 2 ~ 57V | 500mA | 29 W | Analog, PWM | Remote On/Off, SCP | IP67 | -40°C ~ 70°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm) | EN | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | Buck | 1 | 7V | 60V | 2 ~ 48V | 1A | 48 W | Analog, PWM | Remote On/Off, SCP | IP67 | -40°C ~ 55°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm) | EN |