Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 5.3 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
7,596 In Stock | 1 : ¥100.97000 Cut Tape (CT) 480 : ¥65.05763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | 5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 16 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
18,878 In Stock | 1 : ¥103.00000 Tube | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 5.3 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
760 In Stock | 1 : ¥106.72000 Tube | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 12.8 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.75 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
162 In Stock | 1 : ¥109.38000 Bulk | Bulk | Obsolete | Through Hole | 15VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | - | Non Latching | - | PC Pin | - | - | - | - | - | - | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
239 In Stock | 1 : ¥132.12000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | 24VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 5.3 mA | Non Latching | - | Gull Wing | - | - | 18 VDC | 2.4 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
156 In Stock | 1 : ¥160.44000 Tube | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 6.8 mA | Latching, Single Coil | - | PC Pin | - | - | 3.75 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | 2,400 : ¥58.25155 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 15VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 5.3 mA | Non Latching | - | Gull Wing | - | - | 11.25 VDC | 1.5 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 2,400 : ¥58.25155 Bulk | Bulk | Active | Surface Mount | 9VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | - | Non Latching | - | Gull Wing | - | - | - | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | 2,000 : ¥61.43784 Tube | Tube | Active | Through Hole | 1.5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 42 mA | Non Latching | - | PC Pin | - | - | 1.13 VDC | 0.15 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 2,000 : ¥61.81544 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 7.8 mA | Non Latching | - | PC Pin | - | - | 6.75 VDC | 0.9 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | 2,000 : ¥62.06127 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 4.2 mA | Latching, Single Coil | - | PC Pin | - | - | 6.75 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 2,000 : ¥64.39623 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 10 mA | Latching, Single Coil | - | PC Pin | - | - | 2.25 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | 2,000 : ¥64.39623 Tube | Tube | Active | Through Hole | 1.5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 24.7 mA | Latching, Single Coil | - | PC Pin | - | - | 1.13 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | 2,400 : ¥65.39726 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 2.7 mA | Latching, Single Coil | - | Gull Wing | - | - | 9 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | 2,000 : ¥65.87095 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 5.3 mA | Latching, Single Coil | - | PC Pin | - | - | 18 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | 2,000 : ¥66.60831 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 7.6 mA | Latching, Dual Coil | - | PC Pin | - | - | 6.75 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | 2,400 : ¥68.05177 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 8 mA | Latching, Dual Coil | - | Gull Wing | - | - | 9 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | 2,000 : ¥69.31197 Tube | Tube | Active | Through Hole | 15VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 10 mA | Latching, Dual Coil | - | PC Pin | - | - | 11.25 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 2,400 : ¥91.33897 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 12.8 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 13.6 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | 12VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 6.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 8 mA | Latching, Dual Coil | - | PC Pin | - | - | 9 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 22 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 2.7 mA | Latching, Single Coil | - | PC Pin | - | - | 9 VDC | - | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | General Purpose |