Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥748.35000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | 24V | 1 | 24V | 8A | - | 90 ~ 264VAC | 230W | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | Desktop | Terminal Block | LED Indicator | |||
10 In Stock | 1 : ¥710.55000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | 12V | 1 | 12V | 16A | - | 90 ~ 264VAC | 230W | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | Desktop | Terminal Block | LED Indicator | |||
4 In Stock | 1 : ¥710.55000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | 48V | 1 | 48V | 4A | - | 90 ~ 264VAC | 230W | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | Desktop | Terminal Block | LED Indicator |