Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,608 In Stock | 1 : ¥26.65000 Tube | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 17 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
1,493 In Stock | 1 : ¥28.34000 Tube | Tube | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 22.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 6.75 VDC | 0.9 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
5,583 In Stock | 1 : ¥34.98000 Tube | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 5 ms | 7 ms | -30°C ~ 60°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
1,371 In Stock | 1 : ¥37.37000 Tube | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
24,669 In Stock | 1 : ¥38.43000 Tube | Tube | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 8.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
362 In Stock | 1 : ¥38.61000 Tube | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 17 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
992 In Stock | 1 : ¥50.21000 Tube | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 5 ms | 7 ms | -30°C ~ 60°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
955 In Stock | 1 : ¥50.21000 Tube | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 90.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 5 ms | 7 ms | -30°C ~ 60°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 0.6 VDC | 5 ms | 7 ms | -30°C ~ 60°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock Check Lead Time | 2,000 : ¥17.53002 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 8.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.75 VDC | 0.5 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 90.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 5 ms | 7 ms | -30°C ~ 60°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 5 ms | 7 ms | -30°C ~ 60°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 17 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 90.9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.25 VDC | 5 ms | 7 ms | -30°C ~ 60°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 50 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 6.75 VDC | 0.45 VDC | 5 ms | 7 ms | -30°C ~ 60°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.6 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.9 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | SPDT (1 Form C) | 1 A | 120VAC, 24VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.5 VDC | 0.6 VDC | 10 ms | 7 ms | -30°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | Telecom |