PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,863 In Stock | 1 : ¥10.00000 Bulk | Bulk | Active | No Tail | Solder | 0.175" (4.45mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | No Tail | Solder | 0.175" (4.45mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.77270 Bulk | Bulk | Active | No Tail | Solder | 0.175" (4.45mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.87253 Bulk | Bulk | Active | No Tail | Solder | 0.175" (4.45mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.87253 Bulk | Bulk | Active | No Tail | Solder | 0.175" (4.45mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.07886 Bulk | Bulk | Active | No Tail | Solder | 0.175" (4.45mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.07886 Bulk | Bulk | Active | No Tail | Solder | 0.175" (4.45mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.32973 Bulk | Bulk | Active | No Tail | Solder | 0.175" (4.45mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |