Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥76,935.65000 Box | Box | Active | Active, Recirculating Chiller | 800 W | 100 ~ 240VAC | - | - | - | - | 10°C ~ 35°C | - | 19.06" L x 18.11" W x 10.51" H (484.0mm x 460.0mm x 267.0mm) | CE, UL | Temperature Control | |||
2 In Stock | 1 : ¥47,769.99000 Box | Box | Active | Active, Recirculating Chiller | 200 W | 100 ~ 240VAC | - | - | - | - | 10°C ~ 35°C | - | 19.06" L x 13.54" W x 6.93" H (484.0mm x 344.0mm x 176.0mm) | CE, UL | Temperature Control |