DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥2,329.36000 Box | Box | Active | Open Frame | 14.5V | 15.5V | 1 | - | - | - | 200mA | 5W | 18 kV | ITE (Commercial) | - | -40°C ~ 85°C | Chassis Mount | 4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm) | - | |||
11 In Stock | 1 : ¥1,813.20000 Box | Box | Active | Open Frame | 14.5V | 15.5V | 1 | - | - | - | 200mA | 5W | 7.4 kV | ITE (Commercial) | - | -40°C ~ 85°C | Chassis Mount | 4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥1,885.72000 Box | Box | Active | Open Frame | 14.5V | 15.5V | 1 | - | - | - | 200mA | 5W | 10.2 kV | ITE (Commercial) | - | -40°C ~ 85°C | Chassis Mount | 4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,054.33000 Box | Box | Active | Open Frame | 14.5V | 15.5V | 1 | - | - | - | 200mA | 5W | 15.2 kV | ITE (Commercial) | - | -40°C ~ 85°C | Chassis Mount | 4.72" L x 1.85" W x 1.75" H (120.0mm x 47.0mm x 44.5mm) | - |