Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 24 : ¥402.42792 Tray | Tray | Obsolete | DC | 1 | 18V | 75V | 5V | - | - | - | - | - | 3A | 15W | - | 87% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | 18V | 75V | 3.3V | - | - | - | - | - | 4A | 15W | - | 85% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
694 In Stock | 1 : ¥523.32000 Tray | Tray | Obsolete | DC | 1 | 9V | 36V | 5V | - | - | - | - | - | 3A | 15W | - | 88% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | 18V | 75V | 5V | -5V | - | - | - | - | 1.5A, 1.5A | 15W | - | 84% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | 18V | 75V | 15V | -15V | - | - | - | - | 500mA, 500mA | 15W | - | 87% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥402.42792 Tray | Tray | Obsolete | DC | 1 | 18V | 75V | 15V | - | - | - | - | - | 1A | 15W | - | 88% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 48 : ¥396.23667 Tray | Tray | Obsolete | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | - | 87% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 48 : ¥396.23667 Tray | Tray | Obsolete | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 625mA | 15W | - | 88% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | 9V | 36V | 5V | -5V | - | - | - | - | 1.5A, 1.5A | 15W | - | 84% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | 9V | 36V | 12V | -12V | - | - | - | - | 625mA, 625mA | 15W | - | 86% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | 9V | 36V | 15V | -15V | - | - | - | - | 500mA, 500mA | 15W | - | 86% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | 9V | 36V | 3.3V | - | - | - | - | - | 4A | 15W | - | 85% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | 9V | 36V | 15V | - | - | - | - | - | 1A | 15W | - | 87% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 2 | 18V | 75V | 12V | -12V | - | - | - | - | 625mA, 625mA | 15W | - | 86% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | 18V | 75V | 12V | - | - | - | - | - | 1.25A | 15W | - | 86% | -40°C ~ 85°C | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | Obsolete | Tray | Obsolete | DC | 1 | 9V | 36V | 5V | - | - | - | - | - | 3A | 15W | - | 88% | -40°C ~ 85°C | 2.99" L x 1.24" W x 1.03" H (76.0mm x 31.5mm x 26.1mm) | EN, IEC | - |