DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,442 In Stock | 1 : ¥368.28000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 2A | 10W | - | 82% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 18V | 75V | 1 | 3.3V | - | - | - | 2.4A | 10W | - | 79% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | 40 : ¥314.56050 Tray | Tray | Obsolete | Enclosed | 18V | 75V | 2 | 5V | -5V | - | - | 1A, 1A | 10W | - | 83% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 18V | 75V | 2 | 12V | -12V | - | - | 416mA, 416mA | 10W | - | 86% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
38 In Stock | 1 : ¥283.32000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 833mA | 10W | - | 86% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
100 In Stock | 1 : ¥341.71000 Tray | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 2.4A | 10W | - | 79% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 2 | 5V | -5V | - | - | 1A, 1A | 10W | - | 83% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 2 | 12V | -12V | - | - | 416mA, 416mA | 10W | - | 86% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Active | Tray | Active | Enclosed | 9V | 36V | 2 | 15V | -15V | - | - | 333mA, 333mA | 10W | - | 88% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 833mA | 10W | - | 86% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 667mA | 10W | - | 87% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 416mA | 10W | - | 87% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 18V | 75V | 2 | 15V | -15V | - | - | 333mA, 333mA | 10W | - | 88% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 2A | 10W | - | 82% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 18V | 75V | 1 | 15V | - | - | - | 667mA | 10W | - | 87% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 416mA | 10W | - | 87% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC |