Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,229 In Stock | 1 : ¥7.07000 Cut Tape (CT) 2,500 : ¥4.06453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | 4 ~ 18AT | 500mA (AC/DC) | 140 V | 200 V | 10W | Surface Mount | Gull Wing | 0.639" (16.23mm) | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 500mA (DC) | |||
15,920 In Stock | 1 : ¥7.97000 Cut Tape (CT) 2,500 : ¥4.43402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | 2 ~ 13AT | 500mA (AC/DC) | 140 V | 200 V | 10W | Surface Mount | Gull Wing | 0.639" (16.23mm) | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | 500mA (DC) |