Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Height - Seated (Max) | Footprint | Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,358 In Stock | 1 : ¥44.42000 Cut Tape (CT) 700 : ¥24.49734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | 33 ~ 57V | 10V @ 50mA | - | - | 200kHz | -40°C ~ 130°C | Surface Mount | 0.236" (6.00mm) | 0.315" L x 0.374" W (8.00mm x 9.50mm) | - | |||
698 In Stock | 1 : ¥44.42000 Cut Tape (CT) 700 : ¥24.49734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | 33 ~ 57V | 10V @ 50mA | - | - | 200kHz | -40°C ~ 130°C | Surface Mount | 0.236" (6.00mm) | 0.315" L x 0.374" W (8.00mm x 9.50mm) | - | |||
690 In Stock | 1 : ¥44.42000 Cut Tape (CT) 700 : ¥24.49734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | 33 ~ 57V | 10V @ 50mA | - | - | 200kHz | -40°C ~ 130°C | Surface Mount | 0.236" (6.00mm) | 0.315" L x 0.374" W (8.00mm x 9.50mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥44.42000 Cut Tape (CT) 700 : ¥24.49734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | 33 ~ 57V | 10V @ 50mA | - | - | 200kHz | -40°C ~ 130°C | Surface Mount | 0.236" (6.00mm) | 0.315" L x 0.374" W (8.00mm x 9.50mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥44.42000 Cut Tape (CT) 700 : ¥24.49734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | 33 ~ 57V | 10V @ 50mA | - | - | 200kHz | -40°C ~ 130°C | Surface Mount | 0.236" (6.00mm) | 0.315" L x 0.374" W (8.00mm x 9.50mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥44.42000 Cut Tape (CT) 700 : ¥24.49734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | 33 ~ 57V | 10V @ 50mA | - | - | 200kHz | -40°C ~ 130°C | Surface Mount | 0.236" (6.00mm) | 0.315" L x 0.374" W (8.00mm x 9.50mm) | - |