AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock 260 Factory | 1 : ¥153.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 1 A | 5W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Universal Input | Panel Mount | 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) | CB, CE, cURus, FCC | |||
20 In Stock | 1 : ¥153.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 210 mA | 5W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Universal Input | Panel Mount | 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) | CB, CE, cURus, FCC | |||
13 In Stock 500 Factory | 1 : ¥153.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 420 mA | 5W | ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Universal Input | Panel Mount | 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) | CB, CE, cURus, FCC | |||
25 In Stock 270 Factory | 1 : ¥153.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | - | 1.51 A | 5W | ITE (Commercial) | 3 kV | 76% | -25°C ~ 70°C (With Derating) | Universal Input | Panel Mount | 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) | CB, CE, cURus, FCC | |||
19 In Stock | 1 : ¥153.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 333 mA | 5W | ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Universal Input | Panel Mount | 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) | CB, CE, cURus, FCC |