Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
554 In Stock | 1 : ¥63.49000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.555" (14.10mm) | Green - Green | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 576 : ¥41.43707 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.555" (14.10mm) | Green - Green | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Palladium-Nickel | 0°C ~ 70°C |